36 to 108 VDC 700 mA 75.6 Watt Enclosed LED Driver Power Supply

You may also like:
HVGC-65-700B HVGC-65-700B
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-185H-36A HLG-185H-36A
LPV-35-36 LPV-35-36
Price Reduced

$11.95 ea

159 ship on Oct. 16


  • Jameco Part no.: 2234425
  • Manufacturer: EPtronics
  • Manufacturer no.: LG75W-108-C0700-RD
  • Jameco Catalog
# of units Price
1+ $11.95
10+ $10.49
50+ $8.95

Request a Large Quantity Quote

36 to 108 VDC 700 mA 75.6 Watt Enclosed LED Power Supply

Constant Current Mode LED Driver with 0-10V Dimming

Specifications:

  • Manufacturer: EP Tronics
  • Manufacture#: LG75W-108-C0700-RD
  • Input Voltage: 120 - 277 VAC @ 50 - 60 Hz
  • Output: +36 to +108 VDC @ 700 mA
  • Rated Power: 75.6 Watts
  • 0-10V dimming, 100% to 10% CCR
  • Enclosure Rating: IP66
  • Dimension: 9.4" L x 1.8" W x 1.3" H
  • Certifications: UL/CUS/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)108
Output Current (A)0.7
Maximum Output Power (W)75
FamilyLG75W
Additional Output Voltages (VDC)36 to 108
Input Voltage (VAC)120 to 277
Input Frequency50 to 60
Maximum Input Current (A)0.69
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/FCC/CE
Efficiency (%)90
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
Length (inch)9.4
Width (inch)1.8
Height (inch)1.3
ColorBlack
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)36 VDC to 108 VDC
Output Current (Channel 1)0.7 A


Report a problem
Suggest a product