47µF Radial Electrolytic Capacitor 20% 450VDC Snap-Mount

You may also like:
SLP222M100C4P3 SLP222M100C4P3
Cornell Dubilier
LGR821/450 LGR821/450
Nichicon
P6KE62A P6KE62A
Fairchild Semiconductor
EC10K50LP-R EC10K50LP-R
Jameco Valuepro
SNA15000/25-R SNA15000/25-R
Jameco Valuepro
SNB6800/50-R SNB6800/50-R
Jameco Valuepro
New Product

$3.49 ea

31 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2323079
  • Manufacturer: Nichicon
  • Manufacturer no.: LGR2W470MELZ30
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $3.25
50+ $2.95
100+ $2.59

Request a Large Quantity Quote

47µF Radial Electrolytic Capacitor 20% 450VDC Snap-Mount

Specifications

  • Capacitance: 47 µF
  • Voltage Rating: 450 VDC
  • Tolerance: 20%
  • Vertical/Horizontal: V
  • Dimensions: 30 x 31 x 12 mm


Report a problem
Suggest a product
Specification Value
Capacitance47 µF
Voltage Rating450 VDC
Tolerance20%
Vertical/HorizontalV
Dimensions30 x 31 x 12 mm


Report a problem
Suggest a product