820µF Radial Electrolytic Capacitor 20% 450VDC Snap-Mount

You may also like:
SLP222M100C4P3 SLP222M100C4P3
Cornell Dubilier
LGR2W470MELZ30 LGR2W470MELZ30
Nichicon
P6KE62A P6KE62A
Fairchild Semiconductor
EC10K50LP-R EC10K50LP-R
Jameco Valuepro
SNA15000/25-R SNA15000/25-R
Jameco Valuepro
SNB6800/50-R SNB6800/50-R
Jameco Valuepro
Clearance

$10.95 ea

14 In Stock


  • Jameco Part no.: 2323199
  • Manufacturer: Nichicon
  • Manufacturer no.: LGR821/450
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

820µF Radial Electrolytic Capacitor 20% 450VDC Snap-Mount

Specifications

  • Capacitance: 820 µF
  • Voltage Rating: 450 VDC
  • Tolerance: 20%
  • Vertical/Horizontal: V
  • Dimensions: 35 x 52 x 9 mm


Report a problem
Suggest a product
Specification Value
Capacitance820 µF
Voltage Rating450 VDC
Tolerance20%
Vertical/HorizontalV
Dimensions35 x 52 x 9 mm


Report a problem
Suggest a product