LED Red Diffused 3mm (T-1) 697nm 4.5mcd 36VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
HLMP-1719 HLMP-1719
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
LTL-4231N LTL-4231N

$0.25 ea

3,384 ship on Jan. 21
More Available – 14 weeks


  • Jameco Part no.: 94529
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LH2040
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.09

Request a Large Quantity Quote

Uni-Color Red LED

Specifications

  • Red diffused lens
  • Peak wavelength: 697nm
  • Brightness: 4.5mcd

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 (3mm)
    ColorRed
    Brightness (mcd)4.5
    Lens TypeDiffused
    Viewing Angle (deg)36
    Forward Voltage - Vf (Typ.)2.6
    Forward Current - If (Typ.)15 mA
    Wavelength697 nm
    Height (mm)5.2
    Mounting0.1"
    Pin Count2
    LED Display TypeStandard


    Report a problem
    Suggest a product