LED Red Diffused 5mm (T-1 3/4) 697nm 4.5mcd 36VA

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
Jameco ValuePro
LG3330 LG3330
Jameco ValuePro
LY3330 LY3330
Jameco ValuePro
LTL-307E LTL-307E
Lite-On Electronics
MCDL-5013GD MCDL-5013GD
MCD Electronics
LTL-4233 LTL-4233
Lite-On Electronics

$0.15 ea

7,711 In Stock
More Available – 14 weeks


  • Jameco Part no.: 94511
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: LH3330
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.10
500+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Red Uni-Color LED

Specifications

  • Emitting color: Red
  • Lens Feature: Red diffused
  • LED size: 5mmx5mmx7.6mm
  • Typical forward voltage: 2.6V max
  • Typical brightness: 4.5mcd
  • Wavelength: 697nm
  • Viewing angle: 36°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorRed
    Luminous Intensity4.5 mcd
    Lens TypeDiffused
    Viewing Angle36°
    Typical Forward Voltage2.6 V
    Typical Forward Current15 mA
    Peak Wavelength697 nm
    Height8.6 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product