LED Bi-Color Green/Red 565nm/697nm 2-Pin

You may also like:
NP2491 NP2491
LED-3mmRDGRN LED-3mmRDGRN
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
MCDL-10003SGD MCDL-10003SGD
LTL-307E-002A LTL-307E-002A
UT6371-41-M1-R UT6371-41-M1-R

$0.19 ea

18,480 ship on Feb. 15


  • Jameco Part no.: 94553
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LHG2062
  • Jameco Catalog
# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Bi-Color Green/Red LED

Specifications

  • Colorless diffused lens
  • High brightness

    Report a problem
    Suggest a product
  • Specification Value
    ColorGreen/Red
    Lens Shape TypeCircular
    Viewing Angle (deg)70
    FamilyLHG2062
    High BrightnessNo
    Number of LEDs2
    Sub-CategoryThrough Hole
    LED MaterialGaP
    Lens AppearanceColorless Diffused
    Lens Dimensions3mmx3mmx4.2mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation100mW/40mW
    TypeBi-Color
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    Pin_Count2
    Product Width4mm
    Product Height (mm)5.2
    Product Length4mm
    Product TypeLED


    Report a problem
    Suggest a product