LED Bi-Color Green and Red Diffused 3mm (T-1) 697/565nm 2mcd 5mcd

You may also like:
LHG2062 LHG2062
Jameco ValuePro
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
Jameco ValuePro
RGB LED CA-10 RGB LED CA-10
Jameco ValuePro
RGB-LED-CC-5-WC RGB-LED-CC-5-WC
Jameco ValuePro
LHG3392 LHG3392
Jameco ValuePro
MCDL-5T8R6G5B6C MCDL-5T8R6G5B6C
Jameco ValuePro
Clearance

$0.15 ea

1,242 In Stock


  • Jameco Part no.: 2283151
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: LHG2062B
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2-pin Bi-Color Green/Red LED T1 3mm White Diffused Lens

Specifications

  • Emitting color: Red or Yellow/Green (reverse polarity)
  • Lens Feature: White diffused
  • LED size: T1
  • LED diameter: 3 mm
  • LED height: 5.2 mm
  • Lead length: 25 mm
  • Lead spacing: 2.54 mm
  • Typical forward voltage: 2.0 V/2.0V
  • Typical brightness: 2 mcd/5 mcd
  • Wavelength: 697 nm/565 nm
  • Viewing angle: 70°


Report a problem
Suggest a product
Specification Value
PackageT1 (3mm)
ColorGreen/Red
Luminous Intensity2mcd, 5mcd
Lens TypeDiffused
Viewing Angle70°
Typical Forward Voltage2 V, 5 V
Typical Forward Current30 mA
Peak Wavelength565 nm, 697 nm
Height5.2 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeBi-Color
PolarityReversible


Report a problem
Suggest a product