Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Bi-Color Green and Red Diffused White 5mm (T-1 3/4) 3mcd 12mcd

You may also like:
5ARG9HWB 5ARG9HWB
LHG2062 LHG2062
LHG2062B LHG2062B
MCDL-5013RBGC-C-9 MCDL-5013RBGC-C-9"
MCDL-5013RBGC-C-15 MCDL-5013RBGC-C-15"
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10

$0.25 ea

1,890 ship on Apr. 3
More Available – 13 weeks


  • Jameco Part no.: 34673
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LHG3392
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.12
500+ $0.10

Request a Large Quantity Quote

Bi-Color LED Green/Red

Specifications

  • White diffused lens
  • 3-pin
  • Common cathode
  • Increments of 10


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorGreen/Red
Luminous Intensity - Iv (mcd)3.0/12.0
Lens TypeDiffused White
Viewing Angle (deg)70
Forward Voltage - Vf (Typ.)2.8
Forward Current - If (Typ.)30 mA
Wavelength565 nm, 697 nm
Height (mm)8.6
Lead Pitch0.1"
Pin Count3
LED Display TypeBi-Color


Report a problem
Suggest a product