Capacitor Radial 47 uF 35 Volt 20% 85c 5x11x2mm

You may also like:
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro

$0.65 ea

2,077 In Stock
More Available – 14 weeks


  • Jameco Part no.: 198952
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LHK470M35V511
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $0.65
10+ $0.55
100+ $0.25
500+ $0.15
1000+ $0.09

Request a Large Quantity Quote

Capacitor Radial 47µF 35Volt 20% 85c 5x11x2mm

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)47
    Voltage Rating35 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)5 x 11 x 2
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeElectrolytic
    Pitch2 mm
    Height11 mm
    Body Diameter5 mm
    Capacitance47 µF
    Capacitance (pF)47000000


    Report a problem
    Suggest a product