Fixed Inductor 8.2mH 150 mA 5% 12 Ohm 11mm Radial Vertical Cylinder

You may also like:
AIUR-06-471K AIUR-06-471K
ABRACON CORPORATION
AIUR-02H-391K AIUR-02H-391K
ABRACON CORPORATION
PE-52651NL PE-52651NL
Pulse Electronics
2124-V-VP 2124-V-VP
Jameco Valuepro
2112-V-VP 2112-V-VP
Jameco Valuepro
2316-V-VP 2316-V-VP
Jameco Valuepro

$0.59 ea

7,640 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2296615
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: LHL10NB822J
  • HTS code: 8504509530
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
50+ $0.35
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Inductor Unshielded 8.2mH (8200uH) 150mA 12 Ohm Max Cylinder Radial Vertical

Specifications

  • Material - Core: Ferrite
  • Inductance: 8.2 mH (8200 µH)
  • Tolerance: ±5%
  • Current Rating (Amps): 150 mA
  • Shielding: Unshielded
  • DC Resistance (DCR): 12 Ohm Max
  • Q @ Freq: 50 @ 252 kHz
  • Frequency - Self Resonant: 360 kHz
  • Inductance Frequency - Test: 252 kHz
  • Operating Temperature: -25°C to 105°C
  • Mounting Type: Through Hole
  • Package: Radial, Vertical Cylinder
  • Size: 0.433" Dia (11.00 mm)
  • Height - Seated (Max): 0.551" (14.00 mm)


Report a problem
Suggest a product
Specification Value
Lead StyleRadial
Inductance8200 uH
Current Rating0.15 A
Tolerance5%
Maximum DC Resistance12 Ohm


Report a problem
Suggest a product