*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 4.2 |
Output Current (A) | 40 |
Additional Output Voltages (VDC) | N/A |
Input Voltage (VAC) | 90 to 264 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 8.66 |
Width (inch) | 1.97 |
Height (inch) | 1.02 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CE/EN |
Maximum Output Power (W) | 168 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 2.2 |
Efficiency (%) | 90 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 80 |
Family | LHP-200 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 4.2 VDC |
Output Current (Channel 1) | 40 A |