200W Single Output AC-DC Converter with PFC function

You may also like:
UHP-200A-5 UHP-200A-5
MEAN WELL
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
NPF-200-12 NPF-200-12
MEAN WELL
NPF-200V-12 NPF-200V-12
MEAN WELL
PWM-200-12 PWM-200-12
MEAN WELL

$52.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2276303
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LHP-200-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $52.30
5+ $47.60
25+ $42.84

Request a Large Quantity Quote

200W Single Output AC-DC Converter with PFC function

5 Volts @ 40 Amps Output

Features

  • Universal AC input/Full range
  • With power good signal output
  • Built-in active PFC function
  • Low leakage current <1.0mA
  • Fanless design,Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • Build-in current sharing function
  • 3 year warranty

Applications

  • LED electronic signage
  • LED TV wall
  • LED display application
  • LED channel letter
  • LED luminous characters

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current40 A
    Output RangeN/A
    Input Voltage90 VAC to 264 VAC
    Output Connector TypeScrew Terminal Block
    Length8.66 in.
    Width1.97 in.
    Height1.02 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CE, EN
    Power Rating200 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current2.2 A
    Efficiency91%
    Minimum Isolation Voltage3000V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature80°C
    FamilyLHP-200
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP Ratingn/a


    Report a problem
    Suggest a product