Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright Red Non Diffused 5mm (T-1 3/4) 660nm 900mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

$0.25 ea

3,785 ship on Aug. 7
More Available – 13 weeks


  • Jameco Part no.: 206519
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LHR3331
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

LED Uni-Color Red 660nm 2-Pin T-1 3/4

Specifications

  • Red non diffused lens
  • Brightness: 900mcd
  • 20° viewing angle


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorRed
Brightness (mcd)900
Lens TypeNon Diffused
Viewing Angle (deg)20
Forward Voltage - Vf (Typ.)2.1
Forward Current - If (Typ.)20 mA
Wavelength660 nm
Height (mm)8.6
Lead Pitch0.1"
Pin Count2
LED Display TypeSuper Bright


Report a problem
Suggest a product