Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright Red Water Clear 5mm (T-1 3/4) 625nm 5000mcd

You may also like:
XLM2CRK12W XLM2CRK12W
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333
LHR3331 LHR3331

$0.39 ea

716 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 2188449
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LHRF3333S/S46-PF-B01
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.22

Request a Large Quantity Quote

Red Water Clear LED

Red LED, Ligitek LHRF3333S/S46-PF-B01

Details

  • Size: T1-3/4
  • Wavelength: 625
  • Forward Voltage: 2.1V @ 20mA
  • Illumination: 5000mcd
  • V/A Rating: 30
  • Diode Height: 7.6mm / 0.30in
  • Diode Diameter: 5mm / 0.20in
  • Terminal Length: 0.98in
  • Diode Lip/Step Height: 0.04in

    Report a problem
    Suggest a product
  • Specification Value
    Package5mm, T-1 3/4
    ColorRed
    Brightness (mcd)5000
    Lens TypeWater Clear
    Viewing Angle (deg)30
    Forward Voltage - Vf (Typ.)2.1
    Forward Current - If (Typ.)20 mA
    Wavelength625 nm
    Height (mm)8.6
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product