480 PIECE LINEAR SERIES COMPONENT KIT

You may also like:
00081832 00081832
ASST30-R ASST30-R
110990043 110990043
108433 108433
803 803
81867 81867

$199.95 ea

3 ship on Apr. 22
call 1-800-831-4242 for more

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 84988
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LINEAR SERIES KIT
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $199.95
5+ $179.95

Request a Large Quantity Quote

480 pc. Linear IC cabinet kit

  • Each Kit includes a 20 Drawer Component Cabinet (P/N 319600), 20 clear plastic drawers (P/N 319601), 20 clear dividers (P/N 319611) 30 adhesive labels for drawers to identify parts in kit, and all the Electronic Components listed in each kit .

  • 10 each: TL072PC, TL074CN, TL082CP, TL084CN, MAX232CPE, LM301N, LM308N, LM311N, LM337T, LF353N, LF356N, LM358N, LM386N-1, LM386N-3, LM393N, LF411CN, LF412CN, LMC555CN, LM556N, LM723CN, LM1458N, LM1488N, LM1489N, ULN2003A, ULN2803A, NE5532, 7808T, 78L12CZ, 7815T, 7905T, 7912CT, 7915T

  • 20 each: LM317T, LM324N, LM339N, LM741CN, LM555CN, 7805T, 78L05CZ, 7812T

  • 480 total pieces
  • 480-piece Linear IC Refill without component cabinet P/N 130411

    Report a problem
    Suggest a product
  • Specification Value
    TypeLinear and Interface IC
    Total Number of Pieces480
    Cabinet Size (in.)6.0L x 15.0W x 7.9H
    Drawer Size (in.)5.5L x 2.7W x 1.5H
    ValuesTL072CP; TL074CN; TL082CP; TL084CN; MAX232CPE; LM301N; LM308N; LM311N; LM33


    Report a problem
    Suggest a product