Lithium Battery CR123 3V 1500mAh

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR2032-LEADS CR2032-LEADS
CR1220 CR1220
TL-5101/P TL-5101/P
CR2450-LEADS CR2450-LEADS

$2.95 ea

19 ship on Jan. 19
More Available – 5 weeks


  • Jameco Part no.: 2309559
  • Manufacturer: Dantona Industries
  • Manufacturer no.: LITH-8
  • HTS code: 8507800000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
25+ $2.29

Request a Large Quantity Quote

Lithium Battery CR123 3V 1500mAh

Specifications

  • Cell size: CR123 (cylindrical)
  • Voltage: 3 V
  • Capacity: 1500 mAh
  • Chemistry: Lithium manganese dioxide
  • Non-rechargeable
  • Diameter: 0.7" (17.78 mm)
  • Length: 1.36" (34.54 mm)


Report a problem
Suggest a product
Specification Value
Cell SizeCR123A
Volts (VDC)3
Nominal Capacity (mAh)1500
ChemistryLithium Manganese Dioxide
Size0.65"Dia. x 1.36"L
TerminationButton Top
FeaturesNon-Rechargeable
Battery TypePrimary


Report a problem
Suggest a product