16x2 Character LCD Display - White on Blue 5V

$16.95 ea

38 ship on Jan. 16


  • Part no.: 2135638
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LK162-12-WB-C166
# of units Price
1+ $16.95
5+ $15.95
25+ $14.49

Request a Large Quantity Quote

16x2 Character LCD Display - White on Blue 5V

Features:
  • Backlight control, bar graphs, large digits, multiple displays, software contrast control, auto line wrapping & auto scroll feature
  • Characters x Lines: 16 x 2
  • Input Data: 1200 - 19,200
  • Input Voltage: 5.0V @ 9mA
  • Color (Letters - Backlight): White - Blue
  • Module Size: 3.2 x 1.5 x 0.8 (W" x H" x D")
  • Display Size: 2.5 x 0.7 (W" x H")
  • For a power supply, Jameco recommends P/N 164101
  • Can connect 16 modules using the same two wire interface

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products