Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

General Purpose Relay 12VDC SPST-NO (1 Form A) Non-Latching 10A 277VAC 30VDC

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
BA-24W-K BA-24W-K
G6A-274P-ST-US-DC5 G6A-274P-ST-US-DC5
TX2-12V TX2-12V
G5V-2-H-DC24 G5V-2-H-DC24
1393219-3 1393219-3

$1.75 ea

446 ship on Aug. 10
More Available – 2 weeks


  • Jameco Part no.: 2304855
  • Manufacturer: Panasonic
  • Manufacturer no.: LKP1AF-12V
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

General Purpose Relay 12VDC SPST-NO (1 Form A) Non-Latching 10A 277VAC 30VDC

Specifications

  • Series: LK-P
  • Mounting Type: Through Hole
  • Coil Voltage: 12 VDC
  • Contact Form: SPST-NO (1 Form A)
  • Contact Rating (Current): 10 A
  • Switching Voltage: 277 VAC, 30 VDC- Max.
  • Coil Current: 44.2 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Seal Rating: Flux Protection Sealed
  • Must Operate Voltage: 8.4 VDC
  • Must Release Voltage: 1.2 VDC
  • Operate Time: 15 ms
  • Release Time: 5 ms
  • Operating Temperature: -40°C to 70°C
  • Contact Material: Silver Tin Oxide (AgSnO)
  • Relay Type: General Purpose
  • Coil Resistance: 272 Ohms


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPST-NO
Coil Voltage (DC)12
Coil Resistance (ohms)272
Contact Current5A
Contact Voltage30VDC
Pins4
Body Length (mm)24
Body Width (mm)11
Body Height (mm)25


Report a problem
Suggest a product