LED Blue Diffused 5mm T-1 3/4 470nm 350mcd

You may also like:
MCDL-10003URD-U12 MCDL-10003URD-U12
MCD-10003UBD MCD-10003UBD
LHR3331 LHR3331
LDUV3333 LDUV3333
QLMP-LB98 QLMP-LB98
LWK2043 LWK2043

$0.69 ea

546 ship on Oct. 21
18,000 ship on Oct. 25


  • Jameco Part no.: 2234071
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LL-50ABD2E-017
  • Jameco Catalog
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
1000+ $0.35

Request a Large Quantity Quote

Blue Diffused LED 470 nm 2-Pin T1 3/4

Features

  • Manufacturer#: LL-50ABD2E-017
  • Emitting Color: Blue
  • Lens Feature: Diffused
  • Forward Voltage: 3.5VDC (typ.)
  • Forward Current: 20 mA
  • Brightness: 350 mcd (typ.)
  • Wavelength: 470 nm
  • Viewing Angle: 120°
  • Package size: T1-3/4
  • Diameter: 0.19'' (5mm)
  • Spacing: 0.10''


Report a problem
Suggest a product
Specification Value
LED Display TypeBright
ColorBlue
Lens TypeDiffused
Package5mm, T-1 3/4
Wavelength470 nm
Luminous Intensity - Iv (mcd)350
Viewing Angle (deg)55
Forward Voltage - Vf (Typ.)3.5
Forward Current - If (Typ.)20 mA
Height (mm)8.6
Mounting0.1"
Pin Count2


Report a problem
Suggest a product