Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Cool White LED Strip

You may also like:
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
PGRF4-3528-R60-12V-WP-IP22 PGRF4-3528-R60-12V-WP-IP22
PGRF4-3528-R120-12V-WP- IP65 PGRF4-3528-R120-12V-WP- IP65
WS2812B RGB LED Ring(24) WS2812B RGB LED Ring(24)
PGRF4-3528-R60-12V-WP- IP65 PGRF4-3528-R60-12V-WP- IP65
CBL-LED-MF-4P-1M CBL-LED-MF-4P-1M

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2177571
  • Manufacturer: Lunasea Lighting
  • Manufacturer no.: LLB-32CC-71-00
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $26.95
5+ $24.95

Request a Large Quantity Quote

Cool White LED Strip

These sleek light bars are great for the RV, boat or home! Choose high output white for under cabinet, closet, or any place requiring substantial light.

Features

  • Voltage range: 10-30VDC
  • Brightness: 408 lumens
  • Color: Cool white
  • USB connector
  • Sleek aluminum bar and glass cover
  • Life expectancy: >50,000 hours
  • Length: 12 inches
  • Includes in-line switch
  • Link up to 6 light bars together with the mini USB connector (not included)


Report a problem
Suggest a product
Specification Value
LED Display TypeLight Bar
ColorCool White
Lumens408
LED Count24
Input Voltage Range10 V - 30 V
Power (Watts)5
MountingChainable / Screw
Dimensions12"


Report a problem
Suggest a product