IC LM1085IT-5.0 Low Dropout Regulator 5 Volt 3 Amp TO-220

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L78S05CV L78S05CV
L4940V5 L4940V5
LM2940CT-5.0 LM2940CT-5.0
LM1086CT-3.3 LM1086CT-3.3

$1.89 ea

Price Reduced

27 ship on Sep. 16


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.89
10+ $1.59
100+ $1.29

Request a Large Quantity Quote

Low Dropout Positive 5V Voltage Regulator TO-220

Features:

  • Package Type: TO-220
  • Output Voltage: 5V
  • Mounting: Through Hole
  • Current Limit: 5.5A @ Vin=10V


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation10mV
Load Regulation20mV
Typical Dropout Voltage @ Current[email protected]
Maximum Dropout Voltage @ Current[email protected]
Minimum Input Voltage2.6V
Maximum Input Voltage25V
Output Voltage5V
Maximum Output Current3A
Maximum Quiescent Current10mA
Number of Outputs1
Typical Quiescent Current5mA
Junction to Case3C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
FamilyLM1085
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product