General Purpose Amplifier Single Circuit PDIP-8

National Semiconductor Rohs logo
LM10CN/NOPB
You may also like:
LM741CN LM741CN
Major Brands
UA741CP UA741CP
National Semiconductor
LM358N LM358N
Major Brands
LM324N LM324N
TI
TL072CP TL072CP
Major Brands
TL074CN TL074CN
Major Brands
Clearance

$2.69 ea

52 In Stock


  • Jameco Part no.: 1991993
  • Manufacturer: National Semiconductor
  • Manufacturer no.: LM10CN/NOPB
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $2.69
10+ $2.49
100+ $1.49

Request a Large Quantity Quote

General Purpose Amplifier Single Circuit PDIP-8

Specifications

  • Amplifier Type: General Purpose
  • Number of Circuits: 1
  • Current - Input Bias: 12 nA
  • Voltage - Input Offset: 500 µV
  • Current - Supply: 300 µA
  • Current - Output / Channel: 20 mA
  • Voltage - Supply, Single/Dual (±): 1.1 V to 40 V, ±0.55 V to 20 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62mm)
  • Base Number: LM10


Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product