# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.69 |
Specification | Value |
---|---|
Supplier Package | TO-220 |
Type | Linear |
Polarity | Positive |
Output Type | Fixed |
Accuracy | 1% |
Function | LDO |
Line Regulation | 1mV(Typ) |
Load Regulation | 1mV(Typ) |
Typical Dropout Voltage @ Current | [email protected], [email protected], [email protected] |
Maximum Dropout Voltage @ Current | [email protected], [email protected], [email protected] |
Maximum Input Voltage | 15V |
Output Voltage | 3.3V |
Maximum Output Current | 1.5A |
Maximum Quiescent Current | 10mA |
Number of Outputs | 1 |
Typical Quiescent Current | 5mA |
Junction to Ambient | 79C/W(Typ) |
Junction to Case | 3C/W(Typ) |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Packaging | Rail |
Pin_Count | 3 |
Product Width | 4.7mm(Max) |
Family | LM1117 |
Product Height | 8.89mm(Max) |
Product Length | 10.16mm |
Product Type | Regulator |