Op Amp Dual General Purpose ± 18 Volt 8-Pin MDIP Rail
Specifications
The LM1458 and the LM1558 are general purpose dual operational amplifiers. The two amplifiers share a common bias network and power supply leads. Otherwise, their operation is completely independent.The LM1458 is identical to the LM1558 except that the LM1458 has its specifications guaranteed over the temperature range from 0°C to +70°C.
Features
No frequency compensation required
Short-circuit protection
Wide common-mode and differential voltage ranges
Low-power consumption
8-lead can and 8-lead mini DIP
No latch up when input common mode range is exceeded