# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
LED Display Type | Dot Matrix |
Matrix Pattern | 8x8 |
Illuminated Color | Yellow |
Dot Size | 0.146" |
Dimensions | 1.5"L x 1.5"W x 0.41"H |
Color | Grey |
Configuration | CC/AR |
Dominant Wavelength | 595nm |
Luminous Intensity | 45 mcd |
Typical Forward Voltage | 2V |
Forward Current | 20 mA |
Mounting | Through Hole |
Pins | 16 |
Number of LEDs | 64 |