IC LM1875T/LB03 20W Audio Power Amplifier 16-to-60V

You may also like:
LM386N-3 LM386N-3
National Semiconductor
LM386N-1 LM386N-1
National Semiconductor
DRV134PA DRV134PA
TI
TDA7292 TDA7292
STMicroelectronics
TDA7376B TDA7376B
STMicroelectronics
TDA2030AV TDA2030AV
STMicroelectronics

$2.95 ea

49 In Stock
More Available – 3 weeks


  • Jameco Part no.: 835753
  • Manufacturer: National Semiconductor
  • Manufacturer no.: LM1875T/LB03
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.79
100+ $2.25
500+ $1.95

Request a Large Quantity Quote

AUDIO POWER AMPLIFIER

The LM1875 is a monolithic power amplifier offering very low distortion and high quality performance for consumer audio applications. It delivers 20 watts into a 4Ω or 8Ω load on ±25V supplies. Using an 8Ω load and ±30V supplies, over 30 watts of power may be delivered. The amplifier is designed to operate with a minimum of external components. Device
overload protection consists of both internal current limit and thermal shutdown. The LM1875 design takes advantage of advanced circuit techniques and processing to achieve extremely low distortion levels even at high output power levels. Other outstanding features include high gain, fast slew rate and a wide power bandwidth, large output voltage swing, high current
capability, and a very wide supply range. The amplifier is internally compensated and stable for gains of 10 or greater.


Features
:
  • Up to 30W output power
  • Low distortion: 0.015%, 1kHz, 20W
  • Protection for AC and DC short circuits to ground
  • High current capability: 4A
  • Wide supply voltage range: 16-60V
  • Internal output protection diodes
  • 94dB ripple rejection
  • Staggered Leads

Applications:
  • High performance audio systems
  • Bridge amplifiers
  • Stereo phonographs
  • Servo amplifiers
  • Instrument systems



Report a problem
Suggest a product
Specification Value
PackageTO-220-5 (OFF SET)


Report a problem
Suggest a product