Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Buck Switching Regulator Positive Adjustable Output 1.225V to 37V 2500mA 20-HTSSOP

You may also like:
LNK304PN LNK304PN
LT1173CS8#PBF LT1173CS8#PBF
LM5085MME/NOPB LM5085MME/NOPB
PT79SR152V PT79SR152V
MAX756EPA MAX756EPA
LM2678T-ADJ/NOPB LM2678T-ADJ/NOPB

$2.95 ea

90 ship on Sep. 21
More Available – 13 weeks


  • Jameco Part no.: 2305055
  • Manufacturer: TI
  • Manufacturer no.: LM25005MHX/NOPB
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.65
100+ $2.25

Request a Large Quantity Quote

Buck Switching Regulator Positive Adjustable Output 1.225V to 37V 2.5A 20-HTSSOP

Specifications

  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Buck
  • Output Type: Adjustable
  • Number of Outputs: 1
  • Voltage - Input (Min): 7 V
  • Voltage - Input (Max): 42 V
  • Voltage - Output (Min/Fixed): 1.225 V
  • Voltage - Output (Max): 37 V
  • Current - Output: 2.5 A
  • Frequency - Switching: 50 kHz to 500 kHz
  • Synchronous Rectifier: No
  • Operating Temperature: -40°C to 125°C (TJ)
  • Mounting Type: Surface Mount
  • Package: 20-PowerTSSOP (0.173", 4.40mm Width) (20-HTSSOP)
  • Base Number: LM25005


Report a problem
Suggest a product
Specification Value
Supplier PackageHTSSOP-20
Switching ModeStep-Down
Output TypeAdjustable
Number of Outputs1
Switching Frequency50 kHz to 500 kHz


Report a problem
Suggest a product