Buck Switching Regulator IC Single Positive Adjustable 1.23V 1A TO-263-6

You may also like:
MAX662CPA MAX662CPA
Maxim Semiconductor
MC34063AP1 MC34063AP1
Motorola
LM2576HVT-ADJ LM2576HVT-ADJ
National Semiconductor
MC34063ACN MC34063ACN
STMicroelectronics
LNK304PN LNK304PN
Power Integrations
MC33063AP1 MC33063AP1
NXP Semiconductors
Clearance

$1.89 ea

10% discount applied in cart

491 In Stock


  • Jameco Part no.: 836027
  • Manufacturer: National Semiconductor
  • Manufacturer no.: LM2575S-ADJ/NOPB
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $1.89
10+ $1.49
100+ $1.09

Request a Large Quantity Quote

Buck Switching Regulator IC Single Positive Adjustable 1.23V 1A TO-263-6

Specifications

  • Series: SIMPLE SWITCHER®
  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Buck
  • Output Type: Adjustable
  • Number of Outputs: 1
  • Voltage - Input (Min): 4 V
  • Voltage - Input (Max): 40 V
  • Voltage - Output (Min/Fixed): 1.23 V
  • Voltage - Output (Max): 37 V
  • Current - Output: 1 A
  • Frequency - Switching: 52 kHz
  • Synchronous Rectifier: No
  • Operating Temperature: -40°C to 125°C (TJ)
  • Mounting Type: Surface Mount
  • Package: TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
  • Supplier Package: DDPAK/TO-263-5
  • Base Number: LM2575


Report a problem
Suggest a product
Specification Value
PackageTO-263-5
Switching ModeInverting, Step-Down
Output TypeAdjustable
Number of Outputs1
Switching Frequency58 kHz
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Pins6
Width8.64mm
Height4.57mm
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product