Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

National Semiconductor LM2575T-ADJ

You may also like:
MAX1703ESE MAX1703ESE
Maxim Semiconductor
MC33063AP1 MC33063AP1
NXP Semiconductors
UC3524AN UC3524AN
Major Brands
LNK304PN LNK304PN
Power Integrations
MAX756EPA MAX756EPA
Maxim Semiconductor
LT1173CS8#PBF LT1173CS8#PBF
Linear Technology
Clearance

$2.79 ea

48 In Stock


  • Jameco Part no.: 120969
  • Manufacturer: National Semiconductor
  • Manufacturer no.: LM2575T-ADJ
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $2.79
10+ $2.35

Request a Large Quantity Quote

Buck Switching Regulator IC Positive Adjustable 1.23V 1A TO-220-5

Specifications

  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Buck
  • Output Type: Adjustable
  • Number of Outputs: 1
  • Voltage - Input (Min): 4 V
  • Voltage - Input (Max): 40 V
  • Voltage - Output (Min/Fixed): 1.23 V
  • Voltage - Output (Max): 37 V
  • Current - Output: 1 A
  • Frequency - Switching: 52 kHz
  • Synchronous Rectifier: No
  • Operating Temperature: -40°C to 125°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-220-5
  • Base Number: LM2575
  • Not for New Designs


Report a problem
Suggest a product
Specification Value
PackageTO-220-5
Switching ModeStep-Down
Output TypeAdjustable
Number of Outputs1
Switching Frequency52 kHz (Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pins5


Report a problem
Suggest a product