Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

$2.75 ea

506 ship on Jan. 29


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $2.75
10+ $2.45
100+ $2.19

Request a Large Quantity Quote

DC to DC Converter Single In Volt Step Down 4 Volt to 40 Volt 5-Pin (5+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM2576 12
TypeInverting|Step Down
Efficiency88%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V
Output Voltage12V
Maximum Output Current3A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count5
Supplier PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product