Buck Switching Step-Down Voltage Regulator Positive Adjustable 1.21V to 37V 5A TO-220-7

You may also like:
MAX662CPA MAX662CPA
Maxim Semiconductor
MC34063AP1 MC34063AP1
Motorola
LM2576HVT-ADJ LM2576HVT-ADJ
National Semiconductor
MC34063ACN MC34063ACN
STMicroelectronics
LNK304PN LNK304PN
Power Integrations
MC33063AP1 MC33063AP1
NXP Semiconductors

$3.95 ea

1 In Stock


  • Jameco Part no.: 2305095
  • Manufacturer: TI
  • Manufacturer no.: LM2678T-ADJ/NOPB
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.75
100+ $3.25

Request a Large Quantity Quote

Buck Switching Step-Down Voltage Regulator Positive Adjustable 1.21V to 37V 5A TO-220-7

Specifications

  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Buck
  • Output Type: Adjustable
  • Number of Outputs: 1
  • Voltage - Input (Min): 8 V
  • Voltage - Input (Max): 40 V
  • Voltage - Output (Min/Fixed): 1.21 V (1v21)
  • Voltage - Output (Max): 37 V
  • Current - Output: 5 A
  • Frequency - Switching: 260 kHz
  • Synchronous Rectifier: No
  • Operating Temperature: -40°C to 125°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-220-7 (Formed Leads)
  • Base Number: LM2678


Report a problem
Suggest a product
Specification Value
PackageTO-220-7 (formed)
Switching ModeStep-Down
Output TypeAdjustable
Number of Outputs1
Switching Frequency260 kHz


Report a problem
Suggest a product