Con Volt DC-DC Dual Output Step Down 24-Pin TSSOP Rail

1301876

$6.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.65
10+ $6.09
100+ $5.55

Request a Large Quantity Quote

DC to DC Converter Dual Step Down 4 Volt to 20 Volt 24-Pin TSSOP

Report a problem
Suggest a product
Specification Value
FamilyLM2717
TypeStep Down
Efficiency90%
Output TypeAdjustable|Fixed
Number of Outputs2
Minimum Input Voltage4V
Maximum Input Voltage20V
Output Voltage1.265V to 18V|3.3V
Maximum Output Current3.2A|2.2A
Switching Frequency600KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count24
Supplier PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Product Length7.8mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product