Voltage Reference Precision 1.235 Volt 20 mA 8-Pin SOIC N Rail

$0.75 ea

292 ship on Jan. 23


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
5+ $0.75
25+ $0.66
50+ $0.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Voltage Reference Precision 1.235 Volt 20mA 8-Pin SOIC


IC,LM285M-1.2/NOPB,1.2V LOW PO WER VOLT. REF. (1%)

Report a problem
Suggest a product
Specification Value
FamilyLM285
Reference TypePrecision
TopologyShunt
Initial Accuracy1%
Load Regulation10mV
Maximum Output Current20mA
Maximum Temperature Coefficient150ppm/C
Output Voltage1.235V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier PackageSOIC N
Product Height1.45mm
Product Length4.9mm
Product Width3.9mm
Product TypeVoltage Reference


Report a problem
Suggest a product