Comparator Quad ±18 Volt 36 Volt 14-Pin SOIC Tape and Reel

On Semiconductor Rohs logo
LM2901DR2G
You may also like:
LM339N LM339N
Major Brands
TLC3704CN TLC3704CN
TI
LM311H/LM305T LM311H/LM305T
Major Brands
LT1011CN8#PBF LT1011CN8#PBF
Linear Technology
LM311N LM311N
Major Brands
LM393N LM393N
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1922921
  • Manufacturer: On Semiconductor
  • Manufacturer no.: LM2901DR2G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
2500+ $0.27
12500+ $0.19
25000+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2,500
Comparator Quad ±18 Volt/36 Volt 14-Pin SOIC N


IC,LM2901DR2G,ANA SNGL SUP COM PTOR QUD

Report a problem
Suggest a product
Specification Value
TechnologyBipolar
Manufacturer TypeComparator
Output TypeOpen Collector
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Power Dissipation1000mW
Maximum Supply Current[email protected]
Typical Response Time1.3us
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain100dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count14
FamilyLM2901
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeComparator


Report a problem
Suggest a product