Linear Voltage Regulator IC Single Output 5V 100mA SOIC-8

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LM2931CMC LM2931CMC
LM2936MX5.0 LM2936MX5.0
LM2940IMP5.0 LM2940IMP5.0
MC79M05CD MC79M05CD
MIC4680BM MIC4680BM
New Product

$0.79 ea

686 ship on Oct. 15


  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.45
500+ $0.39

Request a Large Quantity Quote

Linear Voltage Regulator IC Single Output 5V 100mA SOIC-8

Specifications

  • Output Configuration: Positive
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): 26 V
  • Voltage - Output (Min/Fixed): 5 V
  • Voltage Dropout (Max): 0.3V @ 100 mA
  • Current - Output: 100 mA
  • Current - Quiescent (Iq): 15 mA
  • Current - Supply (Max): 30 mA
  • PSRR: 80 dB (120 Hz)
  • Protection Features: Over Temperature, Reverse Polarity, Short Circuit
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Surface Mount
  • Package: 8-SOIC (0.154", 3.90mm Width)
  • Base Number: LM2931


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product