Linear Voltage Regulator IC Adjustable Output 100mA SOIC-8

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LM2931AMX5.0 LM2931AMX5.0
LM2936MX5.0 LM2936MX5.0
LM2940IMP5.0 LM2940IMP5.0
MC79M05CD MC79M05CD
MIC4680BM MIC4680BM
New Product

$0.89 ea

689 ship on Oct. 15


  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

Linear Voltage Regulator IC Adjustable Output 100mA SOIC-8

Specifications

  • Output Configuration: Positive
  • Output Type: Adjustable
  • Number of Regulators: 1
  • Voltage - Input (Max): 26 V
  • Voltage - Output (Min/Fixed): 3 V
  • Voltage - Output (Max.): 24 V
  • Voltage Dropout (Max): 0.3V @ 100 mA
  • Current - Output: 100 mA
  • Current - Quiescent (Iq): 1 mA
  • Current - Supply (Max): 15 mA
  • PSRR: 55 dB (120 Hz)
  • Protection Features: Over Temperature, Reverse Polarity, Short Circuit
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Surface Mount
  • Package: 8-SOIC (0.154", 3.90mm Width)
  • Base Number: LM2931
  • Not recommended for new designs


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product