TI LM2936Z-5.0

You may also like:
LM309K-STEEL LM309K-STEEL
Major Brands
LM317LZ LM317LZ
Major Brands
LM317T LM317T
Major Brands
LM323K LM323K
Major Brands
LM337K (STEEL) LM337K (STEEL)
Major Brands
LM337T LM337T
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 107166
  • Manufacturer: TI
  • Manufacturer no.: LM2936Z-5.0
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $1.45
10+ $1.29

Request a Large Quantity Quote

Linear Voltage Regulator Single Output 5V 50 mA TO-92-3

Specifications

  • Output Configuration: Positive
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): 40 V
  • Voltage - Output (Min/Fixed): 5 V
  • Voltage Dropout (Max): 0.12 V @ 50 mA
  • Current - Output: 50 mA
  • Current - Quiescent (Iq): 9 µA
  • Current - Supply (Max): 2.5 mA
  • PSRR: 60 dB (120 Hz)
  • Protection Features: Over Temperature, Reverse Polarity, Short Circuit
  • Operating Temperature: -40°C to 125°C
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA)
  • Base Number: LM2936


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Voltage Output (V)(Min/Fixed)5
Output Current0.05 A
Output TypeFixed


Report a problem
Suggest a product