Linear Voltage Regulator IC Single Output 5V 1A SOT-223-4

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LM2931AMX5.0 LM2931AMX5.0
LM2931CMC LM2931CMC
LM2936MX5.0 LM2936MX5.0
MC79M05CD MC79M05CD
MIC4680BM MIC4680BM
New Product

$1.95 ea

1,178 ship on Oct. 15


  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Linear Voltage Regulator IC Single Output 5V 1A SOT-223-4

Specifications

  • Output Configuration: Positive
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): 26 V
  • Voltage - Output (Min/Fixed): 5 V
  • Voltage Dropout (Max): 1 V @ 1 A
  • Current - Output: 1 A
  • Current - Quiescent (Iq): 10 mA
  • Current - Supply (Max): 15 mA
  • PSRR: 64 dB (120 Hz)
  • Protection Features: Over Temperature, Reverse Polarity, Short Circuit
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Surface Mount
  • Package: TO-261-4, TO-261AA, SOT-223-4
  • Base Number: LM2940
  • Not recommended for new designs


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product