Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC LM2940T-12.0 12V 1A Low Dropout (LDO) Positive Voltage Regulator

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LMS1585ACS-3.3 LMS1585ACS-3.3
LM2937ESX-5.0/NOPB LM2937ESX-5.0/NOPB
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L4940V5 L4940V5
LM1086CT-3.3 LM1086CT-3.3

$1.49 ea

251 ship on Sep. 28


    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.29
100+ $1.05

Request a Large Quantity Quote

1A Low Drop Out (LDO) Regulator 12 Volt TO-220

The LM2940/LM2940C positive voltage regulator features the ability to source 1A of output current with a dropout voltage of typically 0.5V and a maximum of 1V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1A of output current and an input-output differential of 5V is therefore only 30 mA.

Features

  • Dropout voltage typically 0.5V @IO = 1A
  • Output current in excess of 1A
  • Output voltage trimmed before assembly
  • Reverse battery protection
  • Internal short circuit current limit
  • Mirror image insertion protection
  • P+ Product Enhancement tested


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220


Report a problem
Suggest a product