Low Dropout Regulator 5 Volt to 20 Volt 1A 5-Pin (5+Tab) TO-220 Rail

837564

$1.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.35
25+ $1.17
50+ $1.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 5 Volt to 20 Volt 1A 5-Pin(5+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionLDO
Line Regulation10mV/V
Load Regulation10mV/V
Typical Dropout Voltage @ Current0.11V@100mA|0.5V@1A
Maximum Dropout Voltage @ Current0.2V@100mA|0.8V@1A
Minimum Input Voltage-15V
Maximum Input Voltage26V
Output Voltage5V to 20V
Maximum Output Current1A
Maximum Quiescent Current15mA
Number of Outputs1
Reference Voltage1.313V
Typical Quiescent Current10mA
Junction to Ambient53C/W(Typ)
Junction to Case3C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count5
Product Width4.7mm(Max)
FamilyLM2941C
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product