Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3

You may also like:
7805T 7805T
Major Brands
LM317T LM317T
Major Brands
LM7805CT LM7805CT
Fairchild Semiconductor
7812T 7812T
Major Brands
L78L05ACZ L78L05ACZ
Major Brands
7809T 7809T
Major Brands

$0.25 ea

8,376 In Stock
More Available – 5 weeks


  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.22
100+ $0.19
500+ $0.17

Request a Large Quantity Quote

Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3

Specifications

  • Output Configuration: Positive
  • Output Type: Adjustable
  • Number of Regulators: 1
  • Voltage - Input (Max): 40 V
  • Voltage - Output (Min/Fixed): 1.2 V
  • Voltage - Output (Max): 37 V
  • Current - Output: 100 mA
  • PSRR: 80 dB (120 Hz)
  • Protection Features: Over Temperature, Short Circuit
  • Operating Temperature: 0°C to 125°C
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Voltage Output (V)(Min/Fixed)1.2
Output Current0.1 A
Output TypeAdjustable


Report a problem
Suggest a product