Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Comparator Dual ±15 Volt 30 Volt 14-Pin SOP Tube

You may also like:
LM339N LM339N
LM311N LM311N
LM393N LM393N
LM339AN LM339AN
LM2901N LM2901N
LM319N LM319N

$0.69 ea

135 ship on Sep. 21
More Available – 8 weeks


    • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Comparator Dual ±15 Volt/30 Volt 14-Pin SOIC


IC,LM319D,COMPARATOR,HIGH SPEED DUAL,14-SOIC SMD

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-14
TechnologyBipolar
Manufacturer TypeHigh Speed Comparator
Output TypeOpen Collector
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current[email protected]±15V
Maximum Input Offset Voltage8m[email protected]±15V
Maximum Power Dissipation830mW
Maximum Supply Current4.3mA(Typ)@5V
Typical Response Time0.08us
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain92.04dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingTube
Pin_Count14
FamilyLM319
Product Width4mm(Max)
Product Height1.65mm(Max)
Product Length8.75mm(Max)
Product TypeComparator


Report a problem
Suggest a product