IC LM319DT Comparator General Purpose Open-Collector Open-Emitter TTL SOIC-14

You may also like:
LM339N LM339N
Major Brands
TLC3704CN TLC3704CN
TI
LM311H LM311H
Major Brands
LT1011CN8#PBF LT1011CN8#PBF
Linear Technology
LM311N LM311N
Major Brands
LM393N LM393N
Major Brands
New Product

$0.59 ea

2,254 In Stock


  • Jameco Part no.: 2321583
  • Manufacturer: Major Brands
  • Manufacturer no.: LM319DT
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Comparator General Purpose Open-Collector Open-Emitter TTL SOIC-14

Specifications

  • Type: General Purpose
  • Output Type: Open-Collector, Open-Emitter, TTL
  • Number of Elements: 2
  • Voltage - Supply, Single/Dual (±): 5 V to 30 V, ±2.5 V to 15 V
  • Voltage - Input Offset (Max): 8 mV @ ±15 V
  • Current - Input Bias (Max): 1 µA @ ±15 V
  • Current - Output (Typ): n/a
  • Current - Quiescent (Max): 12.5 mA
  • Operating Temperature: 0°C to 70°C
  • Package: 14-SOIC (0.154", 3.90 mm Width)
  • Mounting Type: Surface Mount
  • Base Number: LM319


Report a problem
Suggest a product
Specification Value
PackageSOIC-14 (SMD)


Report a problem
Suggest a product