Precision Temperature Sensor Kelvin

You may also like:
TMP36GT9Z TMP36GT9Z
Analog Devices
DS18B20+ DS18B20+
Maxim Semiconductor
AD590JH AD590JH
Analog Devices
MM101 MM101
Velleman
MM102 MM102
Velleman

$0.59 ea

1,052 In Stock
More Available – 7 weeks


  • Jameco Part no.: 23755
  • Manufacturer: Major Brands
  • Manufacturer no.: LM335Z
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

3-pin Temperature Sensor

Features

  • Directly calibrated in °Kelvin
  • Packaging: TO-92
  • Accuracy: ±2°C


Report a problem
Suggest a product
Specification Value
PackageTO-92 3
Accuracy±2°C
Interface Type2-Wire
Output TypeAnalog
FamilyLM335
FunctionTemp Sensor
Sensor Gain10mV/°C
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
PackagingBag
Pins3
Width4.19mm(Max)
Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeTemperature Sensor


Report a problem
Suggest a product