Temperature Sensor Analog 3 Pin TO-92 Bag

$0.79 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Request a Large Quantity Quote

Precision Temperature Sensor

Features

  • Pins: 3
  • Packaging: TO-92



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-92
    FunctionTemp Sensor
    Accuracy±2°C
    Sensor Gain10mV/°C
    Output TypeAnalog
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    PackagingBag
    Pin_Count3
    FamilyLM335
    Product Width4.19mm(Max)
    Product Height5.2mm(Max)
    Product Length5.2mm(Max)
    Product TypeTemperature Sensor


    Report a problem
    Suggest a product