This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
160+ | $0.32 |
800+ | $0.26 |
4000+ | $0.23 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Technology | Bipolar |
Manufacturer Type | Voltage Comparator |
Output Type | Open Collector |
Number of Channels per Chip | 4 |
Power Supply Type | Single|Dual |
Minimum Single Supply Voltage | 2V |
Typical Single Supply Voltage | 3V|5V|9V|12V|15V|18V|24V|28V |
Maximum Single Supply Voltage | 36V |
Minimum Dual Supply Voltage | ±1V |
Typical Dual Supply Voltage | ±3V|±5V|±9V|±12V|±15V |
Maximum Dual Supply Voltage | ±18V |
Maximum Input Bias Current | [email protected] |
Maximum Input Offset Voltage | [email protected] |
Maximum Power Dissipation | 760mW |
Maximum Supply Current | [email protected] |
Typical Response Time | 1.3us |
Rail to Rail | No |
Strobe Capability | No |
Typical Voltage Gain | 106.02dB |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Mounting | Surface Mount |
Packaging | Rail |
Pin_Count | 14 |
Family | LM339 |
Product Width | 3.99mm(Max) |
Product Height | 1.5mm(Max) |
Product Length | 8.74mm(Max) |
Product Type | Comparator |