IC LM339N Low Power/Low Offset Voltage Quad Comparator 2mV Vio

You may also like:
LM339AN LM339AN
Major Brands
TLC3704CN TLC3704CN
TI
LT1011CN8#PBF LT1011CN8#PBF
Linear Technology
LM311N LM311N
Major Brands
LM393N LM393N
Major Brands
LM2901N LM2901N
National Semiconductor

$0.39 ea

1,848 In Stock
More Available – 7 weeks


  • Jameco Part no.: 23851
  • Manufacturer: Major Brands
  • Manufacturer no.: LM339N
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.19
500+ $0.17

Request a Large Quantity Quote

LM339N Single Supply Quad Comparator

These comparators are designed for use in level detection, low-level sensing and memory applications in consumer, automotive, and industrial electronic applications.

Features

  • Low input bias current: 25 nA
  • Low input offset current: ±5.0 nA
  • Low input offset voltage
  • Input common mode voltage range to GND
  • Low output saturation voltage: 130 mV (typ.) @ 4.0 mA
  • TTL and CMOS compatible
  • ESD clamps on the inputs increase reliability without affecting device operation
  • NCV prefix for automotive and other applications requiring site and control changes

Specifications

  • Quad comparator
  • Dual In-line Package
  • 14-pins


Report a problem
Suggest a product
Specification Value
PackagePDIP-14


Report a problem
Suggest a product