Standard Regulator 5 Volt 2.4 Amp 4-Pin 3+ Tab TO-263 Rail

899837

$1.55 ea

6,907 ship on Jan. 24


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
5+ $1.55
25+ $1.36
50+ $1.23

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 5 Volt 1A 4-Pin(3+Tab) TO-263

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionStandard
Line Regulation50mV
Load Regulation50mV
Typical Dropout Voltage @ Current[email protected]
Minimum Input Voltage7.5V
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current2.4A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
Junction to Ambient50C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count4
Supplier_PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator
FamilyLM340


Report a problem
Suggest a product