IC LM34CZ Analog Temperature Sensor 3-pin TO-92

You may also like:
LM34DZ LM34DZ
LM35DZ LM35DZ
TMP36GT9Z TMP36GT9Z
LM334Z LM334Z
LM335Z LM335Z
LM35DT LM35DT

$6.95 ea

153 ship on Aug. 22


  • Jameco Catalog
# of units Price
1+ $6.95
10+ $6.25
100+ $4.95
500+ $4.59

Request a Large Quantity Quote

LM34CZ IC

  • Prec. F temp. sensor (-40°F to +230°F)
  • TO-92 Package
  • 3-pins

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-92
    FunctionTemp Sensor
    Accuracy±1.6F
    Interface TypeSerial (2-Wire)
    Sensor Gain10mV/F
    Output TypeAnalog
    Minimum Operating Supply Voltage5V
    Typical Operating Supply Voltage9V|12V|15V|18V|24V
    Maximum Operating Supply Voltage30V
    MountingThrough Hole
    PackagingBox
    Pin_Count3
    FamilyLM34
    Product Width4.19mm(Max)
    Product Height5.2mm(Max)
    Product Length5.2mm(Max)
    Product TypeTemperature Sensor


    Report a problem
    Suggest a product