Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8

You may also like:
L4971 L4971
MC33063AP1 MC33063AP1
LT1339CN LT1339CN
MC34063AP1 MC34063AP1
LM2576HVT-ADJ LM2576HVT-ADJ
MC34063AN MC34063AN
New Product

$2.49 ea

175 ship on Nov. 30
More Available – 143 weeks


  • Jameco Part no.: 900404
  • Manufacturer: TI
  • Manufacturer no.: LM3578AN
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.29
100+ $1.69

Request a Large Quantity Quote

Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8

Specifications

  • Function: Step-Up, Step-Down, Step-Up/Step-Down
  • Output Configuration: Positive or Negative
  • Topology: Buck, Boost, Buck-Boost
  • Output Type: n/a
  • Number of Outputs: 1
  • Voltage - Input (Min): 2 V
  • Voltage - Input (Max): 40 V
  • Voltage - Output (Min/Fixed): n/a
  • Voltage - Output (Max): n/a
  • Current - Output: 750 mA (Switch)
  • Frequency - Switching: 20 kHz
  • Synchronous Rectifier: No
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62 mm)
  • Base Number: LM3578


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-8
Switching ModeStep-Up, Step-Down, Step-Up/Step-Down
Output TypePositive or Negative
Number of Outputs1
Switching Frequency20 kHz
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C


Report a problem
Suggest a product